Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175218-2
Order Code229333501
Technical Datasheet
12,511 total stock globally
Need more?
12511 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.805 ($0.8855) |
Price for:Each
Minimum: 10
Multiple: 10
$8.05 ($8.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175218-2
Order Code229333501
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-175218-2 is a 20 to 16AWG high current Receptacle Crimp Contact made of copper alloy with gold-plated on mating area and nickel underplate material. It is used in wire-to wire connector system.
- 250, 600V AC and DC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435