Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-103653-3.
Order Code1764768
Product RangeAMPMODU MTE
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-103653-3.
Order Code1764768
Product RangeAMPMODU MTE
Product RangeAMPMODU MTE
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
14Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1