Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A40-30ML
Order Code4860659
Product RangeWTP Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.730 ($36.003) |
| 5+ | $29.630 ($32.593) |
| 10+ | $28.010 ($30.811) |
| 20+ | $27.700 ($30.470) |
| 50+ | $27.160 ($29.876) |
Price for:Each
Minimum: 1
Multiple: 1
$32.73 ($36.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A40-30ML
Order Code4860659
Product RangeWTP Series
Technical Datasheet
Thermal Conductivity4W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength5kV/mm
External Length-
External Width-
Product RangeWTP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
4W/m.K
Thickness
-
Dielectric Strength
5kV/mm
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
WTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112