Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | WG-80S20020010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860648 |
| Product Range | WG-80S Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.240 ($91.564) |
| 5+ | $80.040 ($88.044) |
| 10+ | $76.840 ($84.524) |
| 20+ | $75.310 ($82.841) |
Price for:Each
Minimum: 1
Multiple: 1
$83.24 ($91.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMEC THERMASOL |
|---|---|
| Manufacturer Part No | WG-80S20020010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4860648 |
| Product Range | WG-80S Series |
| Technical Datasheet | |
| Thickness | 1mm |
| Conductive Material | Silicone |
| Thermal Conductivity | 8W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | 100000000000ohm-m |
| External Length | 200mm |
| External Width | 200mm |
| Product Range | WG-80S Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thickness | 1mm |
|---|---|
| Thermal Conductivity | 8W/m.K |
| Volume Resistivity | 100000000000ohm-m |
| External Width | 200mm |
| SVHC | No SVHC (04-Feb-2026) |
| Conductive Material | Silicone |
|---|---|
| Thermal Impedance | - |
| External Length | 200mm |
| Product Range | WG-80S Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85479000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .149 |
