Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoGTP75-505003Copy
Manufacturer Standard Lead Time5 weeks
Order Code5124024
Product RangeGTP Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.700 ($140.470) |
| 5+ | $121.720 ($133.892) |
| 10+ | $116.130 ($127.743) |
Price for:Each
Minimum: 1
Multiple: 1
$127.70 ($140.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoGTP75-505003Copy
Manufacturer Standard Lead Time5 weeks
Order Code5124024
Product RangeGTP Series
Technical Datasheet
Thickness0.3mm
Conductive MaterialGraphene
Thermal Conductivity75W/m.K
Thermal Impedance-
Volume Resistivity-
External Length50mm
External Width50mm
Product RangeGTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.3mm
Thermal Conductivity
75W/m.K
Volume Resistivity
-
External Width
50mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Graphene
Thermal Impedance
-
External Length
50mm
Product Range
GTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
