Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-350SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4909018
Product RangeCHP Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.600 ($20.460) |
| 5+ | $17.440 ($19.184) |
| 10+ | $16.270 ($17.897) |
| 20+ | $15.950 ($17.545) |
| 50+ | $15.620 ($17.182) |
Price for:Each
Minimum: 1
Multiple: 1
$18.60 ($20.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-350SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4909018
Product RangeCHP Series
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate80W
Heat Pipe MaterialCopper
External Length - Metric350mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric10mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
80W
External Length - Metric
350mm
External Thickness - Metric
-
Product Range
CHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
