Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCAU7P-1SBVC484I
Order Code4722701
Product RangeArtix Ultrascale+ Series
Your Part Number
Technical Datasheet
15 total stock globally
6 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.560 ($192.016) |
Price for:Each
Minimum: 1
Multiple: 1
$174.56 ($192.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCAU7P-1SBVC484I
Order Code4722701
Product RangeArtix Ultrascale+ Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells81900Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade1
No.of User I/Os248I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix Ultrascale+ Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Artix Ultrascale+ Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
81900Logic Cells
No. of Pins
484Pins
No.of User I/Os
248I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001