Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26,260.530 ($28,886.583) |
Product Information
Product Overview
EK-U1-ZCU111-G is a Zynq UltraScale+ RFSoC ZCU111 evaluation kit. The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analogue designs for wireless, cable access, early-warning(EW)/radar and other high-performance RF applications. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform.
- Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
- DDR4 Component – 4GB, 64-bit, 2666MT/s, attached to Programmable Logic (PL)
- DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to Processor Subsystem (PS)
- Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
- XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
- 299.99mm height, 199.99mm width, thickness (+/-5%) is 2.74mm
- Operating environmental temperature range from 0°C to +45°C
- Display: DIP switches, LEDs, push buttons, VESA DisplayPort 1.2
- 2 FMC-HPC connector, 2 PMOD, 2 RFMC 1.0
- 12V wall adapter, ATX power compatible
Contents
ZCU111 evaluation board, XM500 RFMC balun add-on card, 6 filters, SD card, 6 SMA cables, Ethernet cable, Micro USB cable, Vivado® design suit: system edition voucher, Power cords and adapters.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate