You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EPM3032ATC44-4N

CPLD, MAX 3000A Series, EEPROM, 32, 34 I/O's, TQFP, 44 Pins, 227.3 MHz

ALTERA EPM3032ATC44-4N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EPM3032ATC44-4N
Order Code:
1549414
Product Range
MAX 3000A Series
Technical Datasheet:
EPM3032ATC44-4N   Datasheet
See all Technical Docs

Product Range Selector (MAX 3000A Series)

See all from this product range

Product Overview

The MAX 3000A series high-performance Complex Programmable Logic Device (CPLD) based on the Altera MAX architecture. Fabricated with advanced CMOS technology, the EEPROM-based MAX 3000A devices operate with a 3.3V supply voltage and provide 600 to 10000 usable gates, ISP, pin-to-pin delays as fast as 4.5ns and counter speeds of up to 227.3MHz. MAX 3000A devices in the -4, -5, -6, -7 and -10 speed grades are compatible with the timing requirements of the PCI Special Interest Group (PCI SIG) PCI Local Bus Specification, Revision 2.2. The MAX 3000A architecture supports 100% transistor-to-transistor logic (TTL) emulation and high-density small-scale integration (SSI), medium-scale integration (MSI) and large-scale integration (LSI) logic functions. The MAX 3000A architecture easily integrates multiple devices ranging from PALs, GALs and 22V10s to MACH and pLSI devices.
  • CMOS EEPROM-based programmable logic devices (PLDs) built on a MAX® architecture
  • Built-in boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990
  • Enhanced ISP features
  • 4.5ns Pin-to-pin logic delays with counter frequencies of up to 227.3MHz
  • Hot-socketing support
  • Programmable interconnect array (PIA) continuous routing structure for fast, predictable performance
  • Industrial temperature range
  • PCI Compatible
  • Bus-friendly architecture including programmable slew-rate control
  • Open-drain output option
  • Programmable macrocell flip-flops with individual clear, preset, clock and clock enable controls
  • Configurable expander product-term distribution, allowing up to 32 product terms per macrocell
  • Programmable security bit for protection of proprietary designs

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EEPROM

:
32

:
34I/O's

:
TQFP

:
44Pins

:
227.3MHz

:
3V

:
3.6V

:
4.5ns

:
2.9ns

:
0°C

:
85°C

:
MAX 3000A Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

$7.26 ( $7.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.26 ($7.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --