Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPC1LC20NCopy
Order Code1549342
Technical Datasheet
Memory TypeEPROM
Memory Density1Mbit
Clock Frequency8MHz
InterfacesJTAG
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The EPC1LC20N is a Configuration Device for SRAM-based LUT devices. With SRAM-based devices, configuration data must be reloaded each time the device powers up, the system initializes or when new configuration data is needed. Programming support with the Altera Programming Unit (APU) and programming hardware from Data I/O, BP Microsystems and other third-party programmers.
- Easy-to-use 4-pin interface
- Low current during configuration and near-zero standby mode current
Applications
Computers & Computer Peripherals, Communications & Networking, Commercial
Technical Specifications
Memory Type
EPROM
Clock Frequency
8MHz
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Mbit
Interfaces
JTAG
No. of Pins
20Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
