Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP4CE15E22C8NCopy
Order Code2100828
Technical Datasheet
FPGA Type-
No. of Logic Cells15408Logic Cells
IC Case / PackageQFP
No. of Pins144Pins
Speed Grade8
No.of User I/Os81I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleQFP
No. of I/O's81I/O's
No. of Logic Blocks15408
No. of Macrocells15408Macrocells
No. of Speed Grades8
Operating Frequency Max472.5MHz
Total RAM Bits504Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
QFP
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
81I/O's
No. of Macrocells
15408Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
15408Logic Cells
No. of Pins
144Pins
No.of User I/Os
81I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
QFP
No. of Logic Blocks
15408
No. of Speed Grades
8
Total RAM Bits
504Kbit
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
