Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerALTERA
Manufacturer Part NoEP3C16F484C8NCopy
Order Code1549369
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells15408Logic Cells
IC Case / PackageBGA
No. of Pins484Pins
Speed Grade8
No.of User I/Os346I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone III
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's346I/O's
No. of Logic Blocks15408
No. of Macrocells15408Macrocells
Operating Frequency Max402MHz
Total RAM Bits516096Kbit
Alternatives for EP3C16F484C8N
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone III
Logic Case Style
BGA
No. of Logic Blocks
15408
Operating Frequency Max
402MHz
No. of Logic Cells
15408Logic Cells
No. of Pins
484Pins
No.of User I/Os
346I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
346I/O's
No. of Macrocells
15408Macrocells
Total RAM Bits
516096Kbit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
