Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPS ALPINE |
|---|---|
| Manufacturer Part No | STRS30102KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 119172901 |
| Product Range | RS301 Series |
| Your Part Number | |
| Technical Datasheet |
665 total stock globally
432 more incoming. You can reserve stock now
665 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.060 ($3.366) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPS ALPINE |
|---|---|
| Manufacturer Part No | STRS30102KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 119172901 |
| Product Range | RS301 Series |
| Technical Datasheet | |
| Slide Potentiometer Type | Standard Type |
| Track Resistance | 50kohm |
| Resistance Tolerance | ± 20% |
| Power Rating | 100mW |
| Track Taper | Linear |
| Potentiometer Mounting | Through Hole |
| Length of Travel | 30mm |
| Lever Length | - |
| Resistor Technology | - |
| Potentiometer Terminals | PC Pin |
| Product Range | RS301 Series |
| Product Length | 45mm |
| Product Width | 8mm |
| Product Height | 7mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.
- Single unit or dual unit resistor element
- Vertical lever
- Length of travel varies from 15mm to 60mm
- Length of lever varies from 5mm to 20mm
- Total resistance of 10kohm, 20kohm and 50kohm
- Total resistance tolerance of ±20%
- Solderable with auto dipping
- 15A, 1B and 3B resistance taper available
Technical Specifications
| Slide Potentiometer Type | Standard Type |
|---|---|
| Resistance Tolerance | ± 20% |
| Track Taper | Linear |
| Length of Travel | 30mm |
| Resistor Technology | - |
| Product Range | RS301 Series |
| Product Width | 8mm |
| Operating Temperature Min | - |
| SVHC | No SVHC (17-Jan-2023) |
| Track Resistance | 50kohm |
|---|---|
| Power Rating | 100mW |
| Potentiometer Mounting | Through Hole |
| Lever Length | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 45mm |
| Product Height | 7mm |
| Operating Temperature Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
