Print Page
Image is for illustrative purposes only. Please refer to product description.
3,263 total stock globally
Need more?
3263 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.080 ($1.188) |
Price for:Each
Minimum: 1
Multiple: 1
$1.08 ($1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1220501
Order Code206497501
Technical Datasheet
Encoder Resolution12PPR
Supply Voltage Max5V
Product Overview
The EC10E1220501 is a 10mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 24 detents, 12 pulses and a series of compact and long-life encoders with unique hollow shaft design. It is suitable for use with personal audio, health care, PC and peripherals.
- Insertion terminal
- 9mm Mounting height
- 100000 Cycles operating life
- 50MΩ/50VDC Minimum insulation resistance
- 50VAC for 1 Minute voltage proof
- -5 to +45°C Operating temperature (-30 to +85°C for automotive)
Applications
Industrial, Medical, Audio, Computers & Computer Peripherals
Technical Specifications
Encoder Resolution
12PPR
Supply Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078