Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoLC162 BK088Copy
Manufacturer Standard Lead Time18 weeks
Order Code71922501
Product RangeFIT LC Series
Your Part Number
62 total stock globally
175 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.740 ($97.614) |
Price for:1 Reel: (457m)
Minimum: 1
Multiple: 1
$88.74 ($97.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoLC162 BK088Copy
Manufacturer Standard Lead Time18 weeks
Order Code71922501
Product RangeFIT LC Series
Technical Datasheet
Cord ColourBlack
Cord MaterialPolyester
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.35mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-B-3
MIL Spec FinishB
Product RangeFIT LC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LC-162 series from Alpha Wire are lacing tapes. This Lacing tape is an economical way to easily bundle wires and cables. The tapes are available in different military grade finishes and colours.
- Polyester material
- Wax coating
- 0.085inch width
- Black and white colours
Applications
Industrial
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.35mm
MIL Spec Class
A-A-52081-B-3
Product Range
FIT LC Series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56090000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
