Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | B953084Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1924020 |
| Product Range | Pro-Tekt Series |
| Your Part Number | |
| Technical Datasheet |
25 total stock globally
1 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.410 ($15.851) |
| 5+ | $13.930 ($15.323) |
| 10+ | $12.960 ($14.256) |
| 25+ | $12.490 ($13.739) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$14.41 ($15.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | B953084Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1924020 |
| Product Range | Pro-Tekt Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 8Core |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 6.15mm |
| Voltage Rating | 300V |
| Product Range | Pro-Tekt Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CPR: Not Yet Qualified
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | - |
| Jacket Colour | Grey |
| Conductor Material | Tinned Copper |
| External Diameter | 6.15mm |
| Product Range | Pro-Tekt Series |
| No. of Cores | 8Core |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
