Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9174 BK005Copy
Manufacturer Standard Lead Time10 weeks
Order Code130276402
Your Part Number
102 total stock globally
50 more incoming. You can reserve stock now
102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.390 ($108.229) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$98.39 ($108.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK005Copy
Manufacturer Standard Lead Time10 weeks
Order Code130276402
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Conductor MaterialTinned Copper
External Diameter2.54mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge26AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
Coaxial cable ideal for data communications and LAN applications.
- CPR: Not Yet Qualified
- Inner Conductor: Copper Coated Steel
- Dielectric: Solid Polyethylene
- Shield: Tinned Copper Braid
- Jacket: Black PVC
- Impedance: 50Ω
- Capacitance: 102pF/m
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.14mm²
External Diameter
2.54mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
100ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175
