Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No805036B BK032Copy
Manufacturer Standard Lead Time22 weeks
Order Code170421901
Product RangeFIT Series
Your Part Number
309 total stock globally
45 more incoming. You can reserve stock now
122 Delivery in 10-14 Business Days(US stock)
187 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.170 ($123.387) |
Price for:Each
Minimum: 1
Multiple: 1
$112.17 ($123.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805036B BK032Copy
Manufacturer Standard Lead Time22 weeks
Order Code170421901
Product RangeFIT Series
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec Class0
MIL Spec FinishB
Product RangeFIT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 805036B BK032 is a flat-braid Lacing Tape with high tenacity, continuous filament nylon yarn. For use in building military wire harness and black colour.
- Nylon has excellent tensile strength and resists acids, abrasion, flame and fungus
- MIL-T-43435B, Type-I
- Wax coating
Applications
Industrial
Technical Specifications
Cord Colour
Black
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
0
Product Range
FIT Series
Cord Material
Nylon
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 805036B BK032
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56079090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.250156
