Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No784133 RD005Copy
Manufacturer Standard Lead Time5 weeks
Order Code4814000
Product RangeEcoGen Premium Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,127.800 ($2,340.580) |
| 5+ | $1,808.700 ($1,989.570) |
| 10+ | $1,772.360 ($1,949.596) |
| 25+ | $1,736.040 ($1,909.644) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$2,127.80 ($2,340.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No784133 RD005Copy
Manufacturer Standard Lead Time5 weeks
Order Code4814000
Product RangeEcoGen Premium Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge4AWG
No. of Max Strands x Strand Size133 x 25AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter9.855mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105,CSA FT1, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
Product RangeEcoGen Premium Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
133 x 25AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105,CSA FT1, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
9.855mm
Product Range
EcoGen Premium Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
