Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $667.750 ($734.525) |
| 2+ | $620.710 ($682.781) |
| 3+ | $607.380 ($668.118) |
| 5+ | $583.160 ($641.476) |
| 7+ | $550.180 ($605.198) |
| 10+ | $527.130 ($579.843) |
| 25+ | $485.420 ($533.962) |
Product Information
Product Overview
The 5859 BL005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent electrical properties
- NEMA HP3-EXBKE type
- 30lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PTFE
14AWG
100ft
200°C
600V
2.41mm
-
Blue
19 x 0.36mm
30.5m
1.94mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate