Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5853 GR001.
Order Code4814690
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $457.380 ($503.118) |
| 5+ | $430.750 ($473.825) |
| 10+ | $409.230 ($450.153) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$457.38 ($503.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853 GR001.
Order Code4814690
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max200°C
Conductor Area CSA0.142mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.02mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.02mm
Product Range
-
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Metric)
304.8m
Conductor Area CSA
0.142mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001