Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No390897 WH005.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814677
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,990.830 ($2,189.913) |
| 5+ | $1,952.250 ($2,147.475) |
| 10+ | $1,911.700 ($2,102.870) |
| 25+ | $1,862.390 ($2,048.629) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$1,990.83 ($2,189.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No390897 WH005.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4814677
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialSilicone Rubber
Jacket ColourWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating40kV
Conductor MaterialTinned Copper
External Diameter9.22mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
133 x 29AWG
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Silicone Rubber
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
40kV
External Diameter
9.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
