Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3079 GY005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 229079701 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.280 ($170.808) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$155.28 ($170.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3079 GY005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 229079701 |
| Technical Datasheet |
Product Overview
The 3079 GY005 is a 100ft 14AWG grey Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 0.07µH/ft Nominal inductance
- 15.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 200°C Temperature range
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.134 |
