Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3073 WH001Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199066
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $405.750 ($446.325) |
| 2+ | $303.030 ($333.333) |
| 3+ | $273.970 ($301.367) |
| 5+ | $268.500 ($295.350) |
| 7+ | $263.020 ($289.322) |
| 10+ | $257.540 ($283.294) |
| 25+ | $252.060 ($277.266) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$405.75 ($446.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3073 WH001Copy
Manufacturer Standard Lead Time11 weeks
Order Code1199066
Technical Datasheet
No. of Max Strands x Strand Size10 x 0.255mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.51mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
10 x 0.255mm
Reel Length (Imperial)
1000ft
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
304.8m
Conductor Area CSA
0.51mm²
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4019
