Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No25002Copy
Order Code1515239
Product RangeXtra-Guard 2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No25002Copy
Order Code1515239
Product RangeXtra-Guard 2 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4.3mm
Voltage Rating300V
Product RangeXtra-Guard 2 Series
Alternatives for 25002
1 Product Found
Product Overview
The 25002 is a 2-conductor 22AWG 300V black Xtra-Guard® 2 abrasion resistant unshielded Performance Cable to withstand mechanical abuse. Its round construction makes it easier to install, seal and route. This SR-PVC insulation cable with specially formulated, rugged polyurethane jacket offers three times the tear and abrasion resistance of ordinary PVC. Conductors are identified by different colours.
- CPR: Not Yet Qualified
- Designed with moderate to high resistance to most oils, solvents, chemicals and fuels
- Offers outstanding ultraviolet light stability in all jacket colours
- Provides exceptional protection against EMI interference when Supra-Shield is specified
- Meets NFPA Standard 79 for industrial machinery
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.3mm
Product Range
Xtra-Guard 2 Series
No. of Cores
2Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PU
Voltage Rating
300V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
