Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2403C SL005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 161955801 |
| Your Part Number | |
| Technical Datasheet |
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.700 ($119.570) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
$108.70 ($119.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2403C SL005Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 161955801 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 3Core |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.36mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.7mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026) |
Product Overview
Cables intended for general purpose communication use within buildings in accordance with the NEC Sections 800-53(c) 725-53(e).
- CPR: Not Yet Qualified
- Stranded tinned copper conductor
- Grey PVC jacket with colour coded PE insulation
- Operating temperature range -20°C to +75°C
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Grey |
| Conductor Material | Tinned Copper |
| External Diameter | 4.7mm |
| Product Range | - |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 0.36mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .8342 |
