Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 3
Order Code758319202
Product RangeProfiPlus Box
Your Part Number
Technical Datasheet
815 total stock globally
576 more incoming. You can reserve stock now
815 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.490 ($4.939) |
Price for:Each
Minimum: 1
Multiple: 1
$4.49 ($4.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 3
Order Code758319202
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height125mm
External Width150mm
External Depth235mm
Carrying Capacity40kg
Product RangeProfiPlus Box
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PROFIPLUS BOX 3 is a Storage Bin in industrial-use quality, made of high-impact resistant polypropylene. High load capacity and durability are the outstanding features of this storage bin system. Practical accessories such as bin dividers, carrying rods as well as labels allow a variable and versatile use of this system.
- High-impact resistant polypropylene
- High load-carrying capacity due to a robust form design
- Resistant to grease, oil, resin, alkaline solutions etc
- -30 to 90°C Temperature range
- Food-approved colours free of heavy metal
- Smooth bottom, suitable for conveyor belts
- 100% Recyclable
Applications
Maintenance & Repair, Industrial
Technical Specifications
Bin Colour
Blue
External Width
150mm
Carrying Capacity
40kg
SVHC
No SVHC (04-Feb-2026)
External Height
125mm
External Depth
235mm
Product Range
ProfiPlus Box
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2