Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part No9904-120-18105Copy
Manufacturer Standard Lead Time7 weeks
Order Code14787502
Product RangeCL
Your Part Number
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.300 ($99.330) |
Price for:Each
Minimum: 1
Multiple: 1
$90.30 ($99.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part No9904-120-18105Copy
Manufacturer Standard Lead Time7 weeks
Order Code14787502
Product RangeCL
Technical Datasheet
DC Motor TypeCoreless
Supply Voltage VDC12V
Rotational Speed Max3840rpm
Torque Max2.89N-cm
Power Rating2.9W
Motor Size29mm
External Length39.5mm
Product RangeCL
SVHCNo SVHC (21-Jan-2025)
Product Overview
9904-120-18105 is part of the CL series of small coreless DC motors providing maximized performance through the use of high performance permanent magnets, a uniquely wound and formed coreless rotor, and a precious-metal commutation system. CL motors are efficient, having zero iron loss, and being coreless, they have no preferred rotor position (cog-free), minimal torque ripple, and low rotor inertia. CL series motors are ideal for medical devices, small pumps, mirror/prism drives, and ticket and money dispensers.
- Coreless rotor design for smooth, cog-free operation
- High-strength magnets for maximized performance
- Coreless design means no iron loss and higher efficiency compared to iron-core motors
- Precious metal commutation system in for low starting voltage
- Low inertia rotor for rapid response
Technical Specifications
DC Motor Type
Coreless
Rotational Speed Max
3840rpm
Power Rating
2.9W
External Length
39.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Torque Max
2.89N-cm
Motor Size
29mm
Product Range
CL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
