
| Manufacturer | ALLIED MOTION PREMOTEC |
|---|---|
| Manufacturer Part No | 9904 111 31813Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 178485501 |
| Product Range | 9904 111 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.740 ($114.114) |
Product Information
| Manufacturer | ALLIED MOTION PREMOTEC |
|---|---|
| Manufacturer Part No | 9904 111 31813Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 178485501 |
| Product Range | 9904 111 |
| Technical Datasheet | |
| AC Motor Type | Synchronous |
| Rotation Direction | Reversible |
| Supply Voltage VAC | 110V |
| Frequency | 50Hz |
| Rotational Speed Max | 250rpm |
| Input Power | 1.8W |
| Starting Torque | - |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 70°C |
| Product Range | 9904 111 |
Product Overview
The 9904 111 31813 from Allied Motion Premotecis is a low speed synchronous motor and a development of the standard industrial series specifically designed for use in high quality record decks which utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased shaft length and a 3 mm diameter to aid the fitment of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operation from a 220 Vac supply is required.
- Zinc plated housing
- Slide bearings
- Class 2 insulation according to CEE10
- Maximum radial force is 5N
- Maximum axial force is 1.5N
- Mass of 16g
- Nominal voltage of 110VAC
- Supply frequency of 50Hz
- Reversible direction of rotation
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
| AC Motor Type | Synchronous |
|---|---|
| Supply Voltage VAC | 110V |
| Rotational Speed Max | 250rpm |
| Starting Torque | - |
| Operating Temperature Max | 70°C |
| Rotation Direction | Reversible |
|---|---|
| Frequency | 50Hz |
| Input Power | 1.8W |
| Operating Temperature Min | -5°C |
| Product Range | 9904 111 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011093 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .162386 |
