Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C8008-55ZIN
Order Code426092002
Your Part Number
Technical Datasheet
160 total stock globally
Need more?
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.090 ($11.099) |
Price for:Each
Minimum: 1
Multiple: 1
$10.09 ($11.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
AS6C8008-55ZIN is a 1024K X 8bit super low power CMOS SRAM. It is an 8,388,608-bit low-power CMOS static random access memory organized as 1,048,576 words by 8bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low-power system applications, and particularly well suited for battery backup non-volatile memory applications.
- Fast access time : 55ns
- Low power consumption: 30mA (typical) operating current, 6µA (typ) standby current
- Single 2.7V to 5.5V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.5V (minimum)
- 44pin TSOP II package
- Industrial operating temperature range from -40°C to 85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292