Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SNDB-10LINCopy
Manufacturer Standard Lead Time22 weeks
Order Code4835404
Product Range1.8V Serial NAND Flash Memories
Your Part Number
352 total stock globally
Need more?
352 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.140 ($52.954) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
$48.14 ($52.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SNDB-10LINCopy
Manufacturer Standard Lead Time22 weeks
Order Code4835404
Product Range1.8V Serial NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesQSPI
IC Case / PackageLGA
No. of Pins8Pins
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NAND Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
LGA
Clock Frequency Max
100MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NAND Flash Memories
SVHC
No SVHC (04-Feb-2026)
Memory Density
8Gbit
Interfaces
QSPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.98V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
