
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.990 ($12.089) |
Product Information
Product Overview
The ACS758LCB-100U-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. It provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.
- Primary sampled current (Ip) of 100A
- Sensitivity is 40mV/A
- Current directionality is unidirectional
- Automotive grade AEC Q-100 qualified
- Ultra low power loss, 100μohm internal conductor resistance
- Single supply operation from 3V to 5.5V
- 120KHz typical bandwidth
- 3μs output rise time in response to step input current
- Output voltage proportional to AC or DC currents
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive
Technical Specifications
Unidirectional
5Pins
5.5V
Through Hole
150°C
- 1.3%
3V
4.8kVrms
-40°C
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
