A4982SLPTR-T
Micro stepping Motor Driver with translator, 3V to 5.5V supply, 35V/2A/2 Outputs, TSSOP-24

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.477) |
Product Information
Product Overview
The A4982SLPTR-T is a DMOS microstepping motor driver with built-in translator and overcurrent protection in 24 pin TSSOP package. It is designed to operate bipolar stepper motors in full, half, quarter and sixteenth step modes. The A4982 includes fixed off time current regulator which has ability to operate in slow or mixed decay modes. The translator is the key to easy implementation of A4982. One pulse on STEP input drives motor one microstep. There are no phase sequence tables, high frequency control lines or complex interfaces to program. The A4982 interface is an ideal fit for applications where complex microprocessor is unavailable or is overburdened. During stepping operation, the chopping control in the A4982 automatically selects current decay mode, slow or mixed.
- Output drive capacity of up to 35V and ±2A
- Low RDS(ON) outputs
- Synchronous rectification for low power dissipation
- Internal UVLO
- Crossover current protection
- 3.3V and 5V compatible logic supply
- Thermal shutdown circuitry
- Short to ground protection
- Low current sleep mode of less than 10μA
- Operating ambient temperature from -20°C to 85°C
Applications
Motor Drive & Control
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
