
Product Information
Product Overview
The A3959SB-T is a DMOS full-bridge PWM Motor Driver IC with crossover-current protection. The A3959 driver is designed for pulse width modulated current control of DC motors, capable of output currents to ±3A and operating voltages to 50V. Internal fixed off-time PWM current control timing circuitry can be adjusted via control inputs to operate in slow, fast and mixed current-decay modes. The PHASE and ENABLE input terminals are provided for use in controlling the speed and direction of a motor with externally applied PWM-control signals. Internal synchronous rectification control circuitry is provided to reduce power dissipation during PWM operation. Internal circuit protection includes thermal shutdown with hysteresis, under-voltage monitoring of supply and charge pump and crossover-current protection.
- Synchronous rectification for reduced power dissipation
- Internal UVLO and thermal-shutdown circuitry
- Internal oscillator for digital PWM timing
- Mixed, fast and slow current-decay modes
- Low RDS (ON) outputs
- -20 to 85°C Ambient temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
Full-Bridge Motor Driver
2Outputs
50V
24Pins
5.5V
85°C
-
No SVHC (17-Jan-2022)
DIP
Brushed DC
3A
DIP
4.5V
-20°C
-
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
