Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3930KJPTR-T
Order Code298970002
Your Part Number
Technical Datasheet
1,911 total stock globally
Need more?
1911 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.590 ($8.349) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.59 ($8.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3930KJPTR-T
Order Code298970002
Technical Datasheet
IC TypeMotor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Driver Case StyleLQFP-EP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
50V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
LQFP-EP
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
LQFP-EP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295