
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.936 ($1.0296) |
Product Information
Product Overview
The A3290KUA-T is a temperature-stable and stress-resistant precision Hall Effect Latch especially suited for operation over extended temperature ranges. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device package over-moulding, temperature dependencies and thermal stress. The device include, on a single silicon chip, a voltage regulator, a hall-voltage generator, a small-signal amplifier, chopper stabilization, a Schmitt trigger and a short-circuit protected open-drain output to sink up to 25mA. A south polarity magnetic field of sufficient strength is required to turn the output ON. A north polarity field of sufficient strength is necessary to turn the output OFF.
- Symmetrical switch-points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Output short-circuit protection
- Operation from unregulated supply
- Reverse battery protection
- Solid-state reliability
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
