
18,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
Product Information
Product Overview
A1102LLHLT-T is an Allegro™ hall-effect switch. It is next generation replacement for the popular Allegro 312x and 314x lines of unipolar switch. It is produced with BiCMOS technology, consists of devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique Hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device overmolding, temperature excursions, and thermal stress. The A1101 hall-effect switch includes the following on a single silicon chip: voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.
- AEC-Q100 qualified, voltage output, supply voltage range from 3.8 to 24V
- 1D magnetic sensing dimension, unipolar - south pole direction
- Release point is 125G typ (operating temperature range)
- Continuous-time operation - fast power-on time/low noise
- Stable operation over full operating temperature range
- Reverse battery protection, solid-state reliability
- Factory-programmed at end-of-line for optimum performance
- Robust EMC performance, high ESD rating
- Regulator stability without a bypass capacitor
- 3 pin SOT23W package, operating temperature range from -40 to 150°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar Hall Effect Switch
180G
-
SOT-23
SOT-23
Voltage
-
150°C
Switch
125G
3.8V
24V
3 Pin
1Outputs
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
