Print Page
Image is for illustrative purposes only. Please refer to product description.
420 total stock globally
Need more?
420 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.220 ($108.042) |
Price for:Each
Minimum: 1
Multiple: 1
$98.22 ($108.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV12S
Order Code118270901
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max144W
Output Voltage Nom12V
Output Current Max12A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth127mm
Width87mm
Height50mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
12A/18A non-isolated DC to DC converter enclosed in a rugged aluminium extrusion. Supplied with a snap on mounting bracket.
- 24VDC input and 12VDC output
- Dimension is 127mm x 87mm x 50mm
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
127mm
Height
50mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Enclosed
Output Power Max
144W
Output Current Max
12A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
87mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44