Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRON
Manufacturer Part NoA440Copy
Order Code189881
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.420 ($309.562) |
| 5+ | $272.040 ($299.244) |
| 10+ | $266.600 ($293.260) |
Price for:Each
Minimum: 1
Multiple: 1
$281.42 ($309.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRON
Manufacturer Part NoA440Copy
Order Code189881
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromRS-232 serial
Convert ToRS-422 serial converter
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The A440 is a RS-232 to RS-422 Interface Converter provides transient protection using Transorbs. The device allows any RS-232 serial device to communicate with any RS-422 serial device. As well as transferring data it provides one pair of handshaking lines that is DTR/DSR or CTS/RTS for the control of the data flow. The device has been engineered for use in both industrial and commercial environments.
- Bidirectional RS-232 to RS-422 interface conversion in asynchronous mode
- Transient Protection on RS-422 lines
- Supports XON/XOFF software handshaking
- Supports DTR/DSR or CTS/RTS handshaking
- Transmits data reliably at up to 64Kbps
- Switch selectable RS-422 termination resistors for cable distances exceeding 50m
- Switchable DCE/DTE selection for RS-232 port
- LED indicators for data activity and power
- Nickel-plated metal case will withstand rugged applications
- Reverse polarity protection
- Standard DB25 used for RS-232 and RS-422 interfaces
Applications
Communications & Networking, Industrial
Technical Specifications
Convert From
RS-232 serial
Product Range
TUK SGACK902S Keystone Coupler
Convert To
RS-422 serial converter
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
