Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRON
Manufacturer Part NoA420
Order Code189870
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerALFATRON
Manufacturer Part NoA420
Order Code189870
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromRS-232 serial
Convert To20mA Current Loop converter
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The A420 is a RS-232 To 20mA Current Loop Converter provides optical isolation and transient protection. The device is full duplex point-to-point communication using only 4 wires (one pair each for receive and transmit data). The device has optically isolated data lines and high speed data transfers, 19200bps over 400 metres and a maximum data rate of 64Kbps. The 20mA current loop breaks the ground loop at each end so the device is suitable for inter-building communications where different ground potentials can make RS-232 unreliable.
- Uses Hewlett Packard opto-couplers for 20mA
- Available as a pre-set, fully isolated pair (2500VAC for 1 minute)
- Screw terminal connector on 20mA side
- Current loop transmit and receive lines are switch selectable for ACTIVE and PASSIVE
- Switchable DCE/DTE selection for RS-232 port
- LED indicators for data activity
- Can be used in multidrop environments
- Optically coupled 20mA transmitter and receiver
- Configurable RD and TD loops as Active or Passive
- Reverse polarity protection
- Standard DB25 used for RS-232 interface
Applications
Communications & Networking
Technical Specifications
Convert From
RS-232 serial
Product Range
TUK SGACK902S Keystone Coupler
Convert To
20mA Current Loop converter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4008
