Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02S04
Order Code112395202
Product RangeGDH Series
Also Known As1571983-1
Your Part Number
6,477 total stock globally
Need more?
6477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.535 ($2.7885) |
Price for:Each
Minimum: 1
Multiple: 1
$2.54 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoGDH02S04
Order Code112395202
Product RangeGDH Series
Also Known As1571983-1
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GDH02S04 is a single-pole single-throw DIP Switch with recessed rocker actuator style, gold contact mating area plating, copper alloy contact base and gold-plated over nickel solder tail contact. Surface mounting and black polyphenylene sulphide (PPS) housing.
- 100mΩ at 2VDC/10mA Maximum initial contact resistance
- 100MΩ at 100VDC Insulation resistance
- 300VAC (1 minute) Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
GDH Series
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for GDH02S04
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023