Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYCB04Copy
Order Code119767502
Product RangeGemini A Series
Your Part Number
283 total stock globally
Need more?
283 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.960 ($6.556) |
Price for:Each
Minimum: 1
Multiple: 1
$5.96 ($6.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYCB04Copy
Order Code119767502
Product RangeGemini A Series
Technical Datasheet
Product RangeGemini A Series
Contact Current Max-
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
SVHCCobalt dichloride (04-Feb-2026)
Product Overview
The A101SYCB04 is a single-pole double-throw (SPDT) Toggle Switch with gold-plated contacts. The Gemini A series offer extensive one pole with multi-circuit configurations including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. Gemini A series switch available with PC terminal choices.
- Baton long toggle style
- Vertical toggle actuation
- 10mΩ Contact resistance
- 1000VAC Dielectric strength
- 1000MΩ Insulation resistance
- Threaded bushing
- Printed circuit termination
- UL94V-1 Flammability rating
Applications
Industrial, Audio, Medical, Lighting, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Product Range
Gemini A Series
Contact Voltage AC Nom
20V
SVHC
Cobalt dichloride (04-Feb-2026)
Contact Current Max
-
Contact Voltage DC Nom
20V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cobalt dichloride (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
