Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 387Copy |
| Order Code | 1568930 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 387Copy |
| Order Code | 1568930 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 28V |
| Lamp Base Type | Midget Flange |
| Bulb Size | T-1 3/4 (5mm) |
| MSCP | 0.3 |
| Average Bulb Life | 25000h |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Supply Voltage | 28V |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Average Bulb Life | 25000h |
| SVHC | No SVHC (16-Jan-2020) |
| Lamp Base Type | Midget Flange |
|---|---|
| MSCP | 0.3 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001814 |
