Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRU-7815JZCopy
Order Code3954550
Product RangeAMSRU-78JZ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRU-7815JZCopy
Order Code3954550
Product RangeAMSRU-78JZ Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.8W
Output Voltage Nom15V
Output Current Max500mA
Product RangeAMSRU-78JZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max90V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
-
Output Power Max
7.8W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
AMSRU-78JZ Series
Input Voltage DC Min
20V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004804
