Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMER60E-55110ZX12
Order Code3954148
Product RangeAMER60E-Z Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.430 ($81.873) |
| 5+ | $73.520 ($80.872) |
| 10+ | $72.610 ($79.871) |
| 50+ | $71.700 ($78.870) |
| 100+ | $64.940 ($71.434) |
Price for:Each
Minimum: 1
Multiple: 1
$74.43 ($81.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMER60E-55110ZX12
Order Code3954148
Product RangeAMER60E-Z Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max60W
Output Voltage Max55V
Output Current1.1A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeAMER60E-Z Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
55V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
60W
Output Current
1.1A
Input Voltage Min
90V
Product Range
AMER60E-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
