register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.190 ($14.509) |
| 5+ | $12.680 ($13.948) |
| 10+ | $12.360 ($13.596) |
| 50+ | $11.880 ($13.068) |
| 100+ | $11.620 ($12.782) |
| 250+ | $11.470 ($12.617) |
Product Information
Product Overview
AMEM5-3S277HAVZ is an AMEM5-277HAVZ series efficient 5W AC-DC power supply module. It features low power consumption, high efficiency, high reliability, and safer isolation. It offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000V AC for improved reliability and system safety. Furthermore, a higher MTBF of 2602,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for grid power, LED, instrumentation, industrial controls, communication, telecom and civil applications. Certified by UL62368-1, designed to meet IEC/EN62368-1, EN60335-1, EN61558-2-16:2009+A1:2013, EN61558-1:2005/ A1:2009.
- Input voltage range from 85 to 305V AC, 47 to 63Hz, 100 to 430V DC
- Output voltage is 3.3V, maximum output wattage is 5W
- Output current is 1.515A, typical efficiency at 230V AC is 71.5%
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65kHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 1 x 1 x 0.69inch (25.40 x 25.40 x 17.53mm)
Technical Specifications
ITE & Household
5W
1.515A
-
-
85V AC to 305V AC
17.6mm
AMEM5-277HAVZ Series
1 Output
3.3V
-
-
Fixed
25.4mm
25.4mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
