Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMED15-5SNZ
Order Code3954615
Product RangeAMED15-NZ Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMED15-5SNZ
Order Code3954615
Product RangeAMED15-NZ Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 15V
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAMED15-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
12W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AMED15-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092262