Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1PS-1205SJZ.
Order Code3953694
Product RangeAM1PS-JZ Series
Your Part Number
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.740 ($5.214) |
| 100+ | $4.260 ($4.686) |
| 200+ | $3.950 ($4.345) |
| 500+ | $3.710 ($4.081) |
| 1000+ | $3.500 ($3.850) |
Price for:Each
Minimum: 1
Multiple: 1
$4.74 ($5.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1PS-1205SJZ.
Order Code3953694
Product RangeAM1PS-JZ Series
Technical Datasheet
Input Ratio-
Output Voltage - Output 15V
Output Current - Output 1200mA
Input Voltage DC Nom12V
Width10.16mm
Depth12.7mm
Input Voltage DC Min10.8V
Product RangeAM1PS-JZ Series
Technical Specifications
Input Ratio
-
Output Current - Output 1
200mA
Width
10.16mm
Input Voltage DC Min
10.8V
Output Voltage - Output 1
5V
Input Voltage DC Nom
12V
Depth
12.7mm
Product Range
AM1PS-JZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002529