Print Page
CPX400DP
Bench Power Supply, Powerflex, Bus Programmable, Programmable, 2 Output, 0 V, 60 V, 0 A, 20 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 179144401 |
| Product Range | CPX Series |
| Your Part Number | |
| Technical Datasheet |
45 total stock globally
160 more incoming. You can reserve stock now
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,708.250 ($2,979.075) |
Price for:Each
Minimum: 1
Multiple: 1
$2,708.25 ($2,979.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 179144401 |
| Product Range | CPX Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 20A |
| Power Rating | 840W |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 240VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | CPX Series |
| Plug Type | EU, UK |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CPX400DP is a dual output Bench/System/ATE Programmable DC Power Supply. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope.
- 2 x 60V/20A, 420W output
- Low output noise and good transient response
- USB, RS232, LAN interfaces
- Independent outputs or isolated voltage tracking
- Constant voltage or constant current operation
- True analogue controls with digital settings locking
- Variable OVP trips
- 4 digit fixed resolution meters, selectable remote sensing
- Compact ½ rack 3U case
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
Not suitable for charging batteries. Calibration available, visit our calibration services page for details.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 840W |
| Supply Voltage Max | 240VAC |
| Product Range | CPX Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 20A |
| Supply Voltage Min | 110VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.779103 |
