Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 185372901 |
| Product Range | CPX Series |
| Your Part Number | |
| Technical Datasheet |
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,266.220 ($2,492.842) |
Price for:Each
Minimum: 1
Multiple: 1
$2,266.22 ($2,492.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX400DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 185372901 |
| Product Range | CPX Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 20A |
| Power Rating | 840W |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 240VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | CPX Series |
| Plug Type | EU, UK |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
- PowerFlex design gives variable voltage and current combinations within a maximum power range
- Up to 60 volts and up to 20 amps
- 180 watts maximum per output
- Isolated outputs can be wired in series or parallel
- Constant voltage or constant current operation
- Settings Locking (S-Lock)
- PowerFlex or fixed-range operation
- Variable OVP trips
- Selectable remote sense terminals
- Compact quarter or half rack 3U case size
- No Interfaces
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 840W |
| Supply Voltage Max | 240VAC |
| Product Range | CPX Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 20A |
| Supply Voltage Min | 110VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
Technical Docs (3)
Alternatives for CPX400D
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8 |
